RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 100m, Black PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.22 mm²
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Polyester Tape
Outer Diameter
4.3mm
Length
100m
Voltage Rating
440 V
Current Rating
1 A
Standards Met
DEF-STAN 61-12
Maximum Operating Temperature
+85°C
Core Strands
7/0.2 mm
Conductor Resistance
92 Ω/km
Minimum Operating Temperature
-15°C
Country of Origin
United Kingdom
P.O.A.
Each (ex VAT)
50
P.O.A.
Each (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.22 mm²
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Polyester Tape
Outer Diameter
4.3mm
Length
100m
Voltage Rating
440 V
Current Rating
1 A
Standards Met
DEF-STAN 61-12
Maximum Operating Temperature
+85°C
Core Strands
7/0.2 mm
Conductor Resistance
92 Ω/km
Minimum Operating Temperature
-15°C
Country of Origin
United Kingdom