Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², DEF STAN, Unscreened, 25m, Black PVC Sheath

RS Stock No.: 236-9261Brand: RS PRODistrelec Article No.: 30402974
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

25m

CPR Certification

Eca

Distrelec Product Id

30402974

Country of Origin

China

Stock information temporarily unavailable.

AED 74.81

AED 74.81 1 Reel of 25 (ex VAT)

AED 78.55

AED 78.55 1 Reel of 25 (inc. VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², DEF STAN, Unscreened, 25m, Black PVC Sheath

AED 74.81

AED 74.81 1 Reel of 25 (ex VAT)

AED 78.55

AED 78.55 1 Reel of 25 (inc. VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², DEF STAN, Unscreened, 25m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

25m

CPR Certification

Eca

Distrelec Product Id

30402974

Country of Origin

China