RS PRO Multicore Multipair Industrial Cable, 2 Pairs, 0.2 mm², 24 AWG, Screened, 500m, Grey Sheath

Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.2 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Tinned Copper Braid
Sheath Colour
Grey
Cable Type
RS-422
Outer Diameter
7.2mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
100 Ω
Core Strands
7/0.2 mm
Voltage Rating
300 V
Standards Met
UL 2919
Country of Origin
China
Product details
2 Pair RS-422 Cable
A dual screened data cable suitable for use in RS-422 applications. Pairs of 7//0.2mm (24 AWG) stranded tinned conductors are insulated with polyethylene, twisted together, in an overall aluminised tape and an outer tinned copper braid.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
AED 3,087.47
AED 3,087.47 1 Reel of 500 Metres (ex VAT)
AED 3,241.84
AED 3,241.84 1 Reel of 500 Metres (inc. VAT)
1
AED 3,087.47
AED 3,087.47 1 Reel of 500 Metres (ex VAT)
AED 3,241.84
AED 3,241.84 1 Reel of 500 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.2 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Tinned Copper Braid
Sheath Colour
Grey
Cable Type
RS-422
Outer Diameter
7.2mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
100 Ω
Core Strands
7/0.2 mm
Voltage Rating
300 V
Standards Met
UL 2919
Country of Origin
China
Product details
2 Pair RS-422 Cable
A dual screened data cable suitable for use in RS-422 applications. Pairs of 7//0.2mm (24 AWG) stranded tinned conductors are insulated with polyethylene, twisted together, in an overall aluminised tape and an outer tinned copper braid.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.