Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multidirectional Stainless Steel Spring Actuator Safety Limit Switch, 2NC/1NO, IP65, Thermoplastic Housing, 400V

RS Stock No.: 132-178Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Multidirectional Stainless Steel Spring Actuator

Normal State Configuration

2NC/1NO

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

AED 234.25

AED 234.25 Each (ex VAT)

AED 245.96

AED 245.96 Each (inc. VAT)

RS PRO Multidirectional Stainless Steel Spring Actuator Safety Limit Switch, 2NC/1NO, IP65, Thermoplastic Housing, 400V

AED 234.25

AED 234.25 Each (ex VAT)

AED 245.96

AED 245.96 Each (inc. VAT)

RS PRO Multidirectional Stainless Steel Spring Actuator Safety Limit Switch, 2NC/1NO, IP65, Thermoplastic Housing, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Multidirectional Stainless Steel Spring Actuator

Normal State Configuration

2NC/1NO

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Country of Origin

Italy