RS PRO Multimeter Fuse, 500mA, 1000V

RS Stock No.: 125-3741Brand: RS PRO
brand-logo
View all in Multimeter Fuses

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Fuse

Current

500mA

Voltage

1000V

Breaking Capacity

50kA

Country of Origin

United Kingdom

Product details

Test Lead Fuses

You may be interested in
RS PRO Multimeter Fuse, 500mA, 1000V, 6.3 x 32mm, 6.3mm
AED 13.45Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Multimeter Fuse, 500mA, 1000V

P.O.A.

RS PRO Multimeter Fuse, 500mA, 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Multimeter Fuse, 500mA, 1000V, 6.3 x 32mm, 6.3mm
AED 13.45Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Fuse

Current

500mA

Voltage

1000V

Breaking Capacity

50kA

Country of Origin

United Kingdom

Product details

Test Lead Fuses

You may be interested in
RS PRO Multimeter Fuse, 500mA, 1000V, 6.3 x 32mm, 6.3mm
AED 13.45Each (In a Pack of 3) (ex VAT)