RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 500m, Grey Sheath
RS Stock No.: 528-2213Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
22 AWG
Length
500m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
3.56mm
Outer Sheath Material
PVC
Characteristic Impedance
55 Ω
Core Strands
7/0.25 mm
Voltage Rating
300 V
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
AED 2,475.001 Reel of 500 Metres (ex VAT)
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 500m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 500m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
AED 2,475.001 Reel of 500 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
22 AWG
Length
500m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
3.56mm
Outer Sheath Material
PVC
Characteristic Impedance
55 Ω
Core Strands
7/0.25 mm
Voltage Rating
300 V
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
AED 2,475.001 Reel of 500 Metres (ex VAT)