RS PRO Multipair Industrial Cable, 6 Pairs, 24 AWG, 100m, Grey Sheath
RS Stock No.: 528-2364Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
6
American Wire Gauge
24 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
7.5mm
Outer Sheath Material
Polyolefin
Characteristic Impedance
100 Ω
Core Strands
7/0.2 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper ShieldBrand: RS PRO
AED 1,505.471 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multipair Industrial Cable, 6 Pairs, 24 AWG, 100m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 6 Pairs, 24 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper ShieldBrand: RS PRO
AED 1,505.471 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
6
American Wire Gauge
24 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
7.5mm
Outer Sheath Material
Polyolefin
Characteristic Impedance
100 Ω
Core Strands
7/0.2 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper ShieldBrand: RS PRO
AED 1,505.471 Reel of 100 Metres (ex VAT)