Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multiple Materials Circular Saw Blade, Pack of 1

RS Stock No.: 217-2664Brand: RS PRO
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Circular Saw Blade

Application

Abrasive Materials, Asphalt

Materials Cut

Multiple Materials

Number in Pack

1

Arbor Diameter

20mm

Blade Material

Diamond Tipped

Blade Diameter

300mm

Country of Origin

China

Stock information temporarily unavailable.

AED 440.70

AED 440.70 Each (ex VAT)

AED 462.74

AED 462.74 Each (inc. VAT)

RS PRO Multiple Materials Circular Saw Blade, Pack of 1

AED 440.70

AED 440.70 Each (ex VAT)

AED 462.74

AED 462.74 Each (inc. VAT)

RS PRO Multiple Materials Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Circular Saw Blade

Application

Abrasive Materials, Asphalt

Materials Cut

Multiple Materials

Number in Pack

1

Arbor Diameter

20mm

Blade Material

Diamond Tipped

Blade Diameter

300mm

Country of Origin

China