Technical Document
Specifications
Brand
RS ProAccessory Type
Multipurpose Coupler
Material
Electrogalvanised steel
Depth
15mm
Width
22 mm
Corrosion Protection Type
Ecologic Zinc Plating
Tray and Basket Type
Cable Tray
For Use With
RS Wire Tray
Standards Met
ISO 90001: 2000
Country of Origin
Spain
Product details
RS Electro-Welded Zinc Plated Steel Wire Mesh Cable Tray
Versatile electro-galvanised steel wire basket cable tray supplied in 3 metre lengths.
Features and Benefits
Electro-welded, electrogalvanised steel construction
Lighter weight than conventional cable tray
Open wire structure maximises ventilation preventing build up of heat in cables
Choice
912-4691: Wire basket tray 3m x 30mm x 100mm
912-4701: Wire basket tray 3m x 60mm x 100mm
912-4704: Wire basket tray 3m x 60mm x 150mm
912-4708: Wire basket tray 3m x 60mm x 200mm
912-4717: Wire basket tray 3m x 60mm x 300mm
912-4710: Wire tray clamp coupler
Ease of Installation
Wire mesh design enables easy fabrication of joints on site; tray sections can be cut to any length and cut to form bends, tees, risers. The wire sectins are joined easily using clamp coupler RS 912-4710.
AED 223.18
AED 223.18 1 Bag of 50 (ex VAT)
AED 234.34
AED 234.34 1 Bag of 50 (inc. VAT)
1
AED 223.18
AED 223.18 1 Bag of 50 (ex VAT)
AED 234.34
AED 234.34 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Multipurpose Coupler
Material
Electrogalvanised steel
Depth
15mm
Width
22 mm
Corrosion Protection Type
Ecologic Zinc Plating
Tray and Basket Type
Cable Tray
For Use With
RS Wire Tray
Standards Met
ISO 90001: 2000
Country of Origin
Spain
Product details
RS Electro-Welded Zinc Plated Steel Wire Mesh Cable Tray
Versatile electro-galvanised steel wire basket cable tray supplied in 3 metre lengths.
Features and Benefits
Electro-welded, electrogalvanised steel construction
Lighter weight than conventional cable tray
Open wire structure maximises ventilation preventing build up of heat in cables
Choice
912-4691: Wire basket tray 3m x 30mm x 100mm
912-4701: Wire basket tray 3m x 60mm x 100mm
912-4704: Wire basket tray 3m x 60mm x 150mm
912-4708: Wire basket tray 3m x 60mm x 200mm
912-4717: Wire basket tray 3m x 60mm x 300mm
912-4710: Wire tray clamp coupler
Ease of Installation
Wire mesh design enables easy fabrication of joints on site; tray sections can be cut to any length and cut to form bends, tees, risers. The wire sectins are joined easily using clamp coupler RS 912-4710.