Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural 2 Shelf Chipboard Twinspan Shelving System, 900mm x 2000mm, 450mm, 1000kg Load

RS Stock No.: 521-409Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Twinspan

Number Of Shelves

2

Load Capacity

1000kg

Width

2000mm

Height

900mm

Depth

450mm

Material

Chipboard

Colour

Natural

Country of Origin

United Kingdom

Product details

JUST Configurable Standard Duty Shelving Kit

Professional dual purpose shelving system made up from 4 Stock numbers 521-403, 521-419, 521-415 & 521-409 that can make either one full height bay with 5 shelves or two half height benches.

All 4 packs must all be purchased to complete one or the other.

To build the set as seen in the image 2 of each set should be purchased.

Supplied in kit format to help you easily replace parts.

Quickly and easily assembled
Sturdy and robust construction
Maximum weight load of 200kg per level
Red uprights, Light Grey beams & self colour decking

Dimensions as workbench: 900mm x 1800mm w x 450mm d
Dimensions as shelving bay: 1800mm h x 900mm w x 450mm d

Contents of each kit (if needed for replacements)

Just Twin Kit 1 - Stock no 521-403

SX18C1A0912X0454 Chipboard (3)

Just Twin Kit 2 - Stock no 521-419

SXUS036RD Uprights (8)
SXPEC End Cap (8)
SXHFPZC Feet (8)
SXCB0900GU Beams (4)
SXCB0450GU Beams (4)
SXUJGU Joiners (4)
Z12 Nuts & Bolts (4)
B14SQ96ZG Bolts (16)
N14ZG Nuts (16)
W14ZG Washer (16)

Just Twin Kit 3 - Stock no 521-415

SXJB0900GU Beams (6)
SXJB0450GU Beams (6)

Just Twin Kit 4 - Stock no 521-409

SX18C1A0912X0454 Chipboard (2)

You may be interested in
Stock information temporarily unavailable.

AED 496.34

AED 496.34 1 Kit (ex VAT)

AED 521.16

AED 521.16 1 Kit (inc. VAT)

RS PRO Natural 2 Shelf Chipboard Twinspan Shelving System, 900mm x 2000mm, 450mm, 1000kg Load

AED 496.34

AED 496.34 1 Kit (ex VAT)

AED 521.16

AED 521.16 1 Kit (inc. VAT)

RS PRO Natural 2 Shelf Chipboard Twinspan Shelving System, 900mm x 2000mm, 450mm, 1000kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Twinspan

Number Of Shelves

2

Load Capacity

1000kg

Width

2000mm

Height

900mm

Depth

450mm

Material

Chipboard

Colour

Natural

Country of Origin

United Kingdom

Product details

JUST Configurable Standard Duty Shelving Kit

Professional dual purpose shelving system made up from 4 Stock numbers 521-403, 521-419, 521-415 & 521-409 that can make either one full height bay with 5 shelves or two half height benches.

All 4 packs must all be purchased to complete one or the other.

To build the set as seen in the image 2 of each set should be purchased.

Supplied in kit format to help you easily replace parts.

Quickly and easily assembled
Sturdy and robust construction
Maximum weight load of 200kg per level
Red uprights, Light Grey beams & self colour decking

Dimensions as workbench: 900mm x 1800mm w x 450mm d
Dimensions as shelving bay: 1800mm h x 900mm w x 450mm d

Contents of each kit (if needed for replacements)

Just Twin Kit 1 - Stock no 521-403

SX18C1A0912X0454 Chipboard (3)

Just Twin Kit 2 - Stock no 521-419

SXUS036RD Uprights (8)
SXPEC End Cap (8)
SXHFPZC Feet (8)
SXCB0900GU Beams (4)
SXCB0450GU Beams (4)
SXUJGU Joiners (4)
Z12 Nuts & Bolts (4)
B14SQ96ZG Bolts (16)
N14ZG Nuts (16)
W14ZG Washer (16)

Just Twin Kit 3 - Stock no 521-415

SXJB0900GU Beams (6)
SXJB0450GU Beams (6)

Just Twin Kit 4 - Stock no 521-409

SX18C1A0912X0454 Chipboard (2)

You may be interested in