RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle

RS Stock No.: 475-148Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Buckle Clip

Maximum Bundle Diameter

13mm

Affixing Method

Self Adhesive

Material

Aluminium

Colour

Natural

Length

63.5mm

Width

25.4 mm

Depth

6.4mm

Dimensions [L x W x D]

63.5 x 25.4 x 6.4mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Buckle Cable Clips

From RS PRO, this robust aluminium buckle cable clip is ideal for securely holding your electrical cables and pipes together in permanent or semi-permanent installations. The cable clip simply wraps around your cables and the end is threaded through a buckle type opening which fastens and holds the clip securely in place.

The base of this clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.

Features and Benefits

• Robust aluminium material
• Easy to fit buckle design
• Self adhesive base for quick and simple mounting

Applications

These adhesive cable clips are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clips can be used in the office, home and industrial settings for a wide range of cabling applications including:

• TV Cables
• Electrical Equipment cables
• Domestic appliance cables
• Computer cables
• Telephone Wiring
• Automotive wiring
• Domestic Wiring

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 250) (ex VAT)
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.

AED 230.37

AED 230.37 1 Box of 250 (ex VAT)

AED 241.89

AED 241.89 1 Box of 250 (inc. VAT)

RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle

AED 230.37

AED 230.37 1 Box of 250 (ex VAT)

AED 241.89

AED 241.89 1 Box of 250 (inc. VAT)

RS PRO Natural Aluminium Buckle Clip, 13mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 230.37
15 - 49AED 218.82
50+AED 211.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 250) (ex VAT)
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Buckle Clip

Maximum Bundle Diameter

13mm

Affixing Method

Self Adhesive

Material

Aluminium

Colour

Natural

Length

63.5mm

Width

25.4 mm

Depth

6.4mm

Dimensions [L x W x D]

63.5 x 25.4 x 6.4mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Buckle Cable Clips

From RS PRO, this robust aluminium buckle cable clip is ideal for securely holding your electrical cables and pipes together in permanent or semi-permanent installations. The cable clip simply wraps around your cables and the end is threaded through a buckle type opening which fastens and holds the clip securely in place.

The base of this clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.

Features and Benefits

• Robust aluminium material
• Easy to fit buckle design
• Self adhesive base for quick and simple mounting

Applications

These adhesive cable clips are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clips can be used in the office, home and industrial settings for a wide range of cabling applications including:

• TV Cables
• Electrical Equipment cables
• Domestic appliance cables
• Computer cables
• Telephone Wiring
• Automotive wiring
• Domestic Wiring

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 250) (ex VAT)
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)