Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Aluminium Open Arm Clip, 9.5mm Max. Bundle

RS Stock No.: 475-160Brand: RS PRODistrelec Article No.: 30391019
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Open Arm Clip

Maximum Bundle Diameter

9.5mm

Affixing Method

Self Adhesive

Material

Aluminium

Colour

Natural

Length

19mm

Width

16 mm

Depth

14.9mm

Dimensions [L x W x D]

19 x 16 x 14.9mm

Distrelec Product Id

30391019

Dimensions [L x W (x D)]

19 x 16 x 14.9mm

Country of Origin

Taiwan, Province Of China

You may be interested in
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 250) (ex VAT)
Stock information temporarily unavailable.

AED 165.73

AED 165.73 1 Box of 250 (ex VAT)

AED 174.02

AED 174.02 1 Box of 250 (inc. VAT)

RS PRO Natural Aluminium Open Arm Clip, 9.5mm Max. Bundle

AED 165.73

AED 165.73 1 Box of 250 (ex VAT)

AED 174.02

AED 174.02 1 Box of 250 (inc. VAT)

RS PRO Natural Aluminium Open Arm Clip, 9.5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 165.73
15 - 49AED 157.85
50+AED 155.43
You may be interested in
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 250) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Open Arm Clip

Maximum Bundle Diameter

9.5mm

Affixing Method

Self Adhesive

Material

Aluminium

Colour

Natural

Length

19mm

Width

16 mm

Depth

14.9mm

Dimensions [L x W x D]

19 x 16 x 14.9mm

Distrelec Product Id

30391019

Dimensions [L x W (x D)]

19 x 16 x 14.9mm

Country of Origin

Taiwan, Province Of China

You may be interested in
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 250) (ex VAT)