Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Cable Tie Mount 9.5 mm x 19mm, 5mm Max. Cable Tie Width

RS Stock No.: 213-8520Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

5mm

Length

19mm

Width

9.5 mm

Fixing Hole Diameter

5.2mm

Self Adhesive

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 42.54

AED 42.54 1 Bag of 100 (ex VAT)

AED 44.67

AED 44.67 1 Bag of 100 (inc. VAT)

RS PRO Natural Cable Tie Mount 9.5 mm x 19mm, 5mm Max. Cable Tie Width

AED 42.54

AED 42.54 1 Bag of 100 (ex VAT)

AED 44.67

AED 44.67 1 Bag of 100 (inc. VAT)

RS PRO Natural Cable Tie Mount 9.5 mm x 19mm, 5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

5mm

Length

19mm

Width

9.5 mm

Fixing Hole Diameter

5.2mm

Self Adhesive

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Country of Origin

Taiwan, Province Of China

You may be interested in