Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Nylon Bunny Clip, 10mm Max. Bundle

RS Stock No.: 479-605Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

27.5mm

Width

17.4 mm

Dimensions [L x W x D]

27.5 x 17.4mm

Dimensions [L x W (x D)]

27.5 x 17.4mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Bunny Cable Clip

RS PRO bunny cable clip which is easy to fit in any position. These cable clips are designed to quickly twist together to hold cables and wires.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Options available:
479-605 - Bunny clip bundle diameter 10 mm
479-601 – Bunny clip bundle diameter 14.8 mm
817-8906 – Mounting twist tie bundle diameter 15 - 20mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.

Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are normally made of plastic and are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits

Made of nylon 66
Self-adhesive affixing method - adhesive based nylon cable clips for retaining bundles of fibre cable.
Natural colour
Supplied in packs of 20

Typical Applications

Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing. These RS PRO bunny clips are ideal for securing and routing fibre or other lightweight cables into cabinets and racks.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 48.62

AED 48.62 1 Bag of 20 (ex VAT)

AED 51.05

AED 51.05 1 Bag of 20 (inc. VAT)

RS PRO Natural Nylon Bunny Clip, 10mm Max. Bundle

AED 48.62

AED 48.62 1 Bag of 20 (ex VAT)

AED 51.05

AED 51.05 1 Bag of 20 (inc. VAT)

RS PRO Natural Nylon Bunny Clip, 10mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 48.62
15 - 24AED 46.15
25 - 49AED 45.10
50+AED 44.42
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

27.5mm

Width

17.4 mm

Dimensions [L x W x D]

27.5 x 17.4mm

Dimensions [L x W (x D)]

27.5 x 17.4mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Bunny Cable Clip

RS PRO bunny cable clip which is easy to fit in any position. These cable clips are designed to quickly twist together to hold cables and wires.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Options available:
479-605 - Bunny clip bundle diameter 10 mm
479-601 – Bunny clip bundle diameter 14.8 mm
817-8906 – Mounting twist tie bundle diameter 15 - 20mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.

Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are normally made of plastic and are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits

Made of nylon 66
Self-adhesive affixing method - adhesive based nylon cable clips for retaining bundles of fibre cable.
Natural colour
Supplied in packs of 20

Typical Applications

Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing. These RS PRO bunny clips are ideal for securing and routing fibre or other lightweight cables into cabinets and racks.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in