RS PRO Natural Nylon Cable Clamp, 10.3mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
10.3mm
Affixing Method
Push In
Material
Nylon 66
Colour
Natural
Length
25.4mm
Width
19.1 mm
Depth
22.2mm
Dimensions [L x W x D]
25.4 x 19.1 x 22.2mm
Country of Origin
Taiwan, Province Of China
Product details
RS Adjustable Cable Clamp
RS adjustable cable clamps are able to fit various cable using one clamp size. This is a great cost saver.
Nylon 66 UL 94V-2 material
Easy installation
Unlimited usage
Standards
UL 94V-2
AED 207.53
AED 207.53 1 Bag of 100 (ex VAT)
AED 217.91
AED 217.91 1 Bag of 100 (inc. VAT)
1
AED 207.53
AED 207.53 1 Bag of 100 (ex VAT)
AED 217.91
AED 217.91 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 207.53 |
15 - 49 | AED 197.61 |
50+ | AED 190.58 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
10.3mm
Affixing Method
Push In
Material
Nylon 66
Colour
Natural
Length
25.4mm
Width
19.1 mm
Depth
22.2mm
Dimensions [L x W x D]
25.4 x 19.1 x 22.2mm
Country of Origin
Taiwan, Province Of China
Product details
RS Adjustable Cable Clamp
RS adjustable cable clamps are able to fit various cable using one clamp size. This is a great cost saver.
Nylon 66 UL 94V-2 material
Easy installation
Unlimited usage
Standards
UL 94V-2