RS PRO Natural Nylon Cable Clamp

RS Stock No.: 241-4805Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clamp

Affixing Method

Adhesive

Material

Nylon 66

Colour

Natural

Length

11.2mm

Width

12.7 mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

11.2 x 12.7mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

11.2 x 12.7mm

Country of Origin

United Kingdom

Product details

RS PRO Self-Adhesive Micro Wire Saddles Cable Clips

From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.

These micro wire saddles are ideal for very small cables and wires.
Options available with various lengths:
241-4760 - 4.1 mm
241-4776 - 6.1 mm
241-4782 - 7.4 mm
241-4798 - 9.1 mm
241-4805 - 11.2 mm
241-4827 - 13 mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

• Micro wire saddles with sprung top loading for use where space is at a premium
• Short projection below panel
• Material Nylon 6-6 , RMS-01
• Flammability rating UL 94 V-2

Typical Applications

Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

You may be interested in
RS PRO Natural Nylon Cable Clamp
AED 53.091 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 48.56

AED 48.56 1 Bag of 50 (ex VAT)

AED 50.99

AED 50.99 1 Bag of 50 (inc. VAT)

RS PRO Natural Nylon Cable Clamp

AED 48.56

AED 48.56 1 Bag of 50 (ex VAT)

AED 50.99

AED 50.99 1 Bag of 50 (inc. VAT)

RS PRO Natural Nylon Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 48.56
15 - 49AED 46.62
50+AED 45.04
You may be interested in
RS PRO Natural Nylon Cable Clamp
AED 53.091 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clamp

Affixing Method

Adhesive

Material

Nylon 66

Colour

Natural

Length

11.2mm

Width

12.7 mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

11.2 x 12.7mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

11.2 x 12.7mm

Country of Origin

United Kingdom

Product details

RS PRO Self-Adhesive Micro Wire Saddles Cable Clips

From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.

These micro wire saddles are ideal for very small cables and wires.
Options available with various lengths:
241-4760 - 4.1 mm
241-4776 - 6.1 mm
241-4782 - 7.4 mm
241-4798 - 9.1 mm
241-4805 - 11.2 mm
241-4827 - 13 mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

• Micro wire saddles with sprung top loading for use where space is at a premium
• Short projection below panel
• Material Nylon 6-6 , RMS-01
• Flammability rating UL 94 V-2

Typical Applications

Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

You may be interested in
RS PRO Natural Nylon Cable Clamp
AED 53.091 Bag of 50 (ex VAT)