RS PRO Natural Nylon Cable clip, 12.7mm Max. Bundle

RS Stock No.: 479-548Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

12.7mm

Affixing Method

Screw

Material

Nylon

Colour

Natural

Width

12 mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon P-Clips

These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.

Features and Benefits

  • Made from natural nylon

  • To install these clips, just clamp the clip around the loose cables and screw the fastener to the chassis or attachment area

  • Designed to securely retain cable bundles of various diameters

  • Preventing tangles

Applications

  • Securing cables

  • Cabling and tubing

  • Domestic appliances

  • Electronic appliances and machinery

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
AED 25.751 Bag of 100 (ex VAT)
Richco 12.7mm Natural, Nylon P-Clip
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 38.48

AED 38.48 1 Bag of 100 (ex VAT)

AED 40.40

AED 40.40 1 Bag of 100 (inc. VAT)

RS PRO Natural Nylon Cable clip, 12.7mm Max. Bundle

AED 38.48

AED 38.48 1 Bag of 100 (ex VAT)

AED 40.40

AED 40.40 1 Bag of 100 (inc. VAT)

RS PRO Natural Nylon Cable clip, 12.7mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 38.48
5 - 9AED 37.43
10 - 29AED 36.49
30+AED 35.23
You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
AED 25.751 Bag of 100 (ex VAT)
Richco 12.7mm Natural, Nylon P-Clip
P.O.A.1 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

12.7mm

Affixing Method

Screw

Material

Nylon

Colour

Natural

Width

12 mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon P-Clips

These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.

Features and Benefits

  • Made from natural nylon

  • To install these clips, just clamp the clip around the loose cables and screw the fastener to the chassis or attachment area

  • Designed to securely retain cable bundles of various diameters

  • Preventing tangles

Applications

  • Securing cables

  • Cabling and tubing

  • Domestic appliances

  • Electronic appliances and machinery

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
AED 25.751 Bag of 100 (ex VAT)
Richco 12.7mm Natural, Nylon P-Clip
P.O.A.1 Bag of 100 (ex VAT)