Technical Document
Specifications
Brand
RS ProColour
Natural
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
80mm
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Maximum Operating Temperature
+180°C
Flammability Rating
UL 94 HB
Suitability
Castors, Diverse Machine Parts, Gears, Pulleys, Slide Bearing, Slide Rails & Friction Strips, Wiper Blades
Elongation
50%
Thermal Conductivity
0.24W/mK
Hardness
M 90 Rockwell
Melting Point
+220°C
Water Absorption
6 → 7%
Country of Origin
Germany
AED 452.13
AED 452.13 Each (ex VAT)
AED 474.74
AED 474.74 Each (inc. VAT)
1
AED 452.13
AED 452.13 Each (ex VAT)
AED 474.74
AED 474.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 452.13 |
3 - 9 | AED 433.81 |
10 - 29 | AED 421.63 |
30+ | AED 398.37 |
Technical Document
Specifications
Brand
RS ProColour
Natural
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
80mm
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Maximum Operating Temperature
+180°C
Flammability Rating
UL 94 HB
Suitability
Castors, Diverse Machine Parts, Gears, Pulleys, Slide Bearing, Slide Rails & Friction Strips, Wiper Blades
Elongation
50%
Thermal Conductivity
0.24W/mK
Hardness
M 90 Rockwell
Melting Point
+220°C
Water Absorption
6 → 7%
Country of Origin
Germany