RS PRO Natural Nylon Cable clamp jumper

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Saddle Clip
Cable Clip/Clamp Style
Cable clamp jumper
Affixing Method
Push In
Material
Nylon 66
Colour
Natural
Length
5.5mm
Width
15.9 mm
Depth
9mm
Fire Behaviour
Flame Retardant
Dimensions [L x W x D]
5.5 x 15.9 x 9mm
Dimensions [L x W (x D)]
5.5 x 15.9 x 9mm
Product details
Wire Saddles
Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon.
Requires a 4.8mm dia. hole in 1.6mm nominal thick PCB/chassis
AED 60.38
AED 60.38 1 Bag of 100 (ex VAT)
AED 63.40
AED 63.40 1 Bag of 100 (inc. VAT)
1
AED 60.38
AED 60.38 1 Bag of 100 (ex VAT)
AED 63.40
AED 63.40 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 60.38 |
15 - 24 | AED 57.33 |
25 - 49 | AED 55.91 |
50+ | AED 55.12 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Saddle Clip
Cable Clip/Clamp Style
Cable clamp jumper
Affixing Method
Push In
Material
Nylon 66
Colour
Natural
Length
5.5mm
Width
15.9 mm
Depth
9mm
Fire Behaviour
Flame Retardant
Dimensions [L x W x D]
5.5 x 15.9 x 9mm
Dimensions [L x W (x D)]
5.5 x 15.9 x 9mm
Product details
Wire Saddles
Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon.
Requires a 4.8mm dia. hole in 1.6mm nominal thick PCB/chassis