Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Stainless Steel Cabinet Lock, 13mm Panel-to-Tongue, Key Unlock

RS Stock No.: 192-9645Brand: RS PRODistrelec Article No.: 30391524
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out Diameter

20mm

Maximum Panel Thickness

13mm

Material

Stainless Steel

Finish

Polished

Colour

Natural

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

AED 115.60

AED 115.60 Each (ex VAT)

AED 121.38

AED 121.38 Each (inc. VAT)

RS PRO Natural Stainless Steel Cabinet Lock, 13mm Panel-to-Tongue, Key Unlock

AED 115.60

AED 115.60 Each (ex VAT)

AED 121.38

AED 121.38 Each (inc. VAT)

RS PRO Natural Stainless Steel Cabinet Lock, 13mm Panel-to-Tongue, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out Diameter

20mm

Maximum Panel Thickness

13mm

Material

Stainless Steel

Finish

Polished

Colour

Natural

IP Rating

IP54

Country of Origin

China