RS PRO Natural Steel Cable Clip, 35mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
35mm
Affixing Method
Screw
Material
Steel
Colour
Natural
Length
165mm
Width
20 mm
Depth
35mm
Fire Behaviour
Fire Resistant
Dimensions [L x W x D]
165 x 20 x 35mm
Number of Apertures
3
Series
Safe-D F-Clips
Maximum Operating Temperature
1200°C
Country of Origin
United Kingdom
AED 128.49
AED 128.49 1 Bag of 50 (ex VAT)
AED 134.91
AED 134.91 1 Bag of 50 (inc. VAT)
1
AED 128.49
AED 128.49 1 Bag of 50 (ex VAT)
AED 134.91
AED 134.91 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
35mm
Affixing Method
Screw
Material
Steel
Colour
Natural
Length
165mm
Width
20 mm
Depth
35mm
Fire Behaviour
Fire Resistant
Dimensions [L x W x D]
165 x 20 x 35mm
Number of Apertures
3
Series
Safe-D F-Clips
Maximum Operating Temperature
1200°C
Country of Origin
United Kingdom