Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Navy Men Reusable Lab Coat, S

RS Stock No.: 171-6843Brand: RS PRO
brand-logo
View all in Lab Coats

Technical Document

Specifications

Brand

RS Pro

Colour

Navy

Size

S

Reusable/Disposable

Reusable

Gender

Men

Material Properties

UV Protection

Application

Laboratory

Closure Type

Stud

Number of Pockets

3

Stock information temporarily unavailable.

AED 123.03

AED 123.03 Each (ex VAT)

AED 129.18

AED 129.18 Each (inc. VAT)

RS PRO Navy Men Reusable Lab Coat, S

AED 123.03

AED 123.03 Each (ex VAT)

AED 129.18

AED 129.18 Each (inc. VAT)

RS PRO Navy Men Reusable Lab Coat, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Navy

Size

S

Reusable/Disposable

Reusable

Gender

Men

Material Properties

UV Protection

Application

Laboratory

Closure Type

Stud

Number of Pockets

3