RS PRO Navy Men Reusable Lab Coat, XXL
RS Stock No.: 171-6847Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Navy
Size
XXL
Reusable/Disposable
Reusable
Gender
Men
Material Properties
UV Protection
Application
Laboratory
Closure Type
Stud
Number of Pockets
3
Stock information temporarily unavailable.
AED 160.02
AED 160.02 Each (ex VAT)
AED 168.02
AED 168.02 Each (inc. VAT)
RS PRO Navy Men Reusable Lab Coat, XXL
1
AED 160.02
AED 160.02 Each (ex VAT)
AED 168.02
AED 168.02 Each (inc. VAT)
RS PRO Navy Men Reusable Lab Coat, XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Navy
Size
XXL
Reusable/Disposable
Reusable
Gender
Men
Material Properties
UV Protection
Application
Laboratory
Closure Type
Stud
Number of Pockets
3