RS PRO Navy Polyester Work Fleece M

Technical Document
Specifications
Brand
RS ProClothing Type
Work Fleece
Gender
Unisex
Colour
Navy
Material
Polyester
Hooded
No
Pockets
Front Zip
Series
Premium
Size
M
Country of Origin
China
Product details
RS Pro Premium Zipped Fleece
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue
AED 164.44
AED 164.44 Each (ex VAT)
AED 172.66
AED 172.66 Each (inc. VAT)
1
AED 164.44
AED 164.44 Each (ex VAT)
AED 172.66
AED 172.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClothing Type
Work Fleece
Gender
Unisex
Colour
Navy
Material
Polyester
Hooded
No
Pockets
Front Zip
Series
Premium
Size
M
Country of Origin
China
Product details
RS Pro Premium Zipped Fleece
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue