RS PRO Navy Standard Peak Bump Cap, ABS Protective Material
RS Stock No.: 918-5677Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Navy
Peak Type
Standard
Adjustable
Yes
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Stock information temporarily unavailable.
AED 104.48
AED 104.48 Each (ex VAT)
AED 109.70
AED 109.70 Each (inc. VAT)
RS PRO Navy Standard Peak Bump Cap, ABS Protective Material
1
AED 104.48
AED 104.48 Each (ex VAT)
AED 109.70
AED 109.70 Each (inc. VAT)
RS PRO Navy Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | AED 104.48 |
7 - 14 | AED 103.16 |
15 - 39 | AED 102.32 |
40+ | AED 100.38 |
Technical Document
Specifications
Brand
RS ProColour
Navy
Peak Type
Standard
Adjustable
Yes
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China