Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO NBR, Hose Pipe, 6mm ID, 12mm OD, Black, 25m

RS Stock No.: 914-5540Brand: RS PRODistrelec Article No.: 30426222
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

12mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

ISO 2398

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Colour

Black

Length

25m

Country of Origin

United Kingdom

Product details

RS Pro Rubber Air Hose

Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.

Features and Benefits

• Abrasion, ozone and weather resistant
• Smooth rubber NBR / SBR construction
• In accordance with EN ISO 2398
• Wide temperature range -40°C to +90°C
• Safety factor 3:1

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Stock information temporarily unavailable.

AED 385.77

AED 385.77 Each (ex VAT)

AED 405.06

AED 405.06 Each (inc. VAT)

RS PRO NBR, Hose Pipe, 6mm ID, 12mm OD, Black, 25m

AED 385.77

AED 385.77 Each (ex VAT)

AED 405.06

AED 405.06 Each (inc. VAT)

RS PRO NBR, Hose Pipe, 6mm ID, 12mm OD, Black, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

12mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

ISO 2398

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Colour

Black

Length

25m

Country of Origin

United Kingdom

Product details

RS Pro Rubber Air Hose

Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.

Features and Benefits

• Abrasion, ozone and weather resistant
• Smooth rubber NBR / SBR construction
• In accordance with EN ISO 2398
• Wide temperature range -40°C to +90°C
• Safety factor 3:1

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.