RS PRO NC Thermostats, 10A, 0°C to +60°C
RS Stock No.: 265-1570Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
0°C to +60°C
Country of Origin
China
Stock information temporarily unavailable.
AED 87.24
AED 87.24 Each (ex VAT)
AED 91.60
AED 91.60 Each (inc. VAT)
RS PRO NC Thermostats, 10A, 0°C to +60°C
1
AED 87.24
AED 87.24 Each (ex VAT)
AED 91.60
AED 91.60 Each (inc. VAT)
RS PRO NC Thermostats, 10A, 0°C to +60°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 87.24 |
10 - 19 | AED 83.69 |
20 - 49 | AED 78.49 |
50+ | AED 69.83 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
0°C to +60°C
Country of Origin
China