RS PRO NC Thermostats, 10A, 0°C to +60°C
RS Stock No.: 265-1573Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
0°C to +60°C
Country of Origin
China
Stock information temporarily unavailable.
AED 91.66
AED 91.66 Each (ex VAT)
AED 96.24
AED 96.24 Each (inc. VAT)
RS PRO NC Thermostats, 10A, 0°C to +60°C
1
AED 91.66
AED 91.66 Each (ex VAT)
AED 96.24
AED 96.24 Each (inc. VAT)
RS PRO NC Thermostats, 10A, 0°C to +60°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 91.66 |
10 - 19 | AED 87.94 |
20 - 49 | AED 82.42 |
50+ | AED 73.40 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
0°C to +60°C
Country of Origin
China