RS PRO NC Thermostats, 10A, -10°C to +80°C
RS Stock No.: 265-1586Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-10°C to +80°C
Country of Origin
China
Stock information temporarily unavailable.
AED 101.96
AED 101.96 Each (ex VAT)
AED 107.06
AED 107.06 Each (inc. VAT)
RS PRO NC Thermostats, 10A, -10°C to +80°C
1
AED 101.96
AED 101.96 Each (ex VAT)
AED 107.06
AED 107.06 Each (inc. VAT)
RS PRO NC Thermostats, 10A, -10°C to +80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 101.96 |
10 - 19 | AED 97.91 |
20 - 49 | AED 91.77 |
50+ | AED 82.11 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-10°C to +80°C
Country of Origin
China