Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length

RS Stock No.: 137-3860Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.75mm

Colour

Black

Material

Neoprene

Sleeve Length

20mm

Braided

No

Minimum Cable Diameter

1.75mm

Maximum Cable Diameter

3.5mm

Dielectric Strength

13kV/mm

Wall Thickness

0.5mm

Country of Origin

Netherlands

Product details

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.75mm

Colour

Black

Material

Neoprene

Sleeve Length

20mm

Braided

No

Minimum Cable Diameter

1.75mm

Maximum Cable Diameter

3.5mm

Dielectric Strength

13kV/mm

Wall Thickness

0.5mm

Country of Origin

Netherlands

Product details

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil