RS PRO, Neoprene Disc for use with Toroidal Transformer

Technical Document
Specifications
Brand
RS ProAccessory Type
Neoprene Disc
For Use With
Toroidal Transformer
Material
Neoprene
Overall Dimensions
70 (Dia.) x 1mm
Overall Depth
1mm
Country of Origin
India
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA
AED 2,782.50
AED 2.782 Each (In a Box of 1000) (ex VAT)
AED 2,921.62
AED 2.921 Each (In a Box of 1000) (inc. VAT)
1000
AED 2,782.50
AED 2.782 Each (In a Box of 1000) (ex VAT)
AED 2,921.62
AED 2.921 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
1000 - 2000 | AED 2.782 | AED 2,782.50 |
3000+ | AED 2.73 | AED 2,730.00 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Neoprene Disc
For Use With
Toroidal Transformer
Material
Neoprene
Overall Dimensions
70 (Dia.) x 1mm
Overall Depth
1mm
Country of Origin
India
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA