RS PRO Neoprene Mat for Drain Protection

Technical Document
Specifications
Brand
RS ProType
Neoprene Mat
Application
Drain Protection
Material
Neoprene
Country of Origin
United Kingdom
Product details
Neoprene Mat
Neoprene Mat
Soft neoprene mat, used for drain protection
Can be used in conjunction to the sealing granules
Lighter weight and easier to deploy
Crush resistant
Suitable for high foot traffic
Size: 90 x 90 cm
AED 361.79
AED 361.79 Each (ex VAT)
AED 379.88
AED 379.88 Each (inc. VAT)
1
AED 361.79
AED 361.79 Each (ex VAT)
AED 379.88
AED 379.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Neoprene Mat
Application
Drain Protection
Material
Neoprene
Country of Origin
United Kingdom
Product details
Neoprene Mat
Neoprene Mat
Soft neoprene mat, used for drain protection
Can be used in conjunction to the sealing granules
Lighter weight and easier to deploy
Crush resistant
Suitable for high foot traffic
Size: 90 x 90 cm