Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread

RS Stock No.: 127-473Brand: RS PRODistrelec Article No.: 30416928
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

Nickel Plated Brass

Thread Size

M20

Colour

Nickel

Distrelec Product Id

30416928

Country of Origin

United Kingdom

Product details

RS PRO Nickel Plated Brass Cable Gland Locknuts

From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nickel-plated brass construction for a strong and durable connection with an element of corrosion resistance suitable for many applications and environments.

Available in the following sizes;

127-164 is an M16 with a 3.5 mm pitch
127-473 is an M20 with a 3.5 mm pitch
127-489 is an M25 with a 3.5 mm pitch
127-495 is an M32 with a 5 mm pitch
127-388 is an M40 with a 5 mm pitch
127-502 is an M50 with a 6 mm pitch

Features and Benefits

• Nickel-plated brass locknuts
• Metric threads to EN60423
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical
• Equipment-WEEE

Applications

Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;

• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
AED 3.083Each (In a Box of 10) (ex VAT)
Nickel plated brass locknut,M20 3.5mm T
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 37.34

AED 37.34 1 Pack of 10 (ex VAT)

AED 39.21

AED 39.21 1 Pack of 10 (inc. VAT)

RS PRO Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread

AED 37.34

AED 37.34 1 Pack of 10 (ex VAT)

AED 39.21

AED 39.21 1 Pack of 10 (inc. VAT)

RS PRO Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 37.34
10 - 49AED 36.05
50+AED 34.87
You may be interested in
SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
AED 3.083Each (In a Box of 10) (ex VAT)
Nickel plated brass locknut,M20 3.5mm T
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Nickel Plated Brass

Thread Size

M20

Colour

Nickel

Distrelec Product Id

30416928

Country of Origin

United Kingdom

Product details

RS PRO Nickel Plated Brass Cable Gland Locknuts

From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nickel-plated brass construction for a strong and durable connection with an element of corrosion resistance suitable for many applications and environments.

Available in the following sizes;

127-164 is an M16 with a 3.5 mm pitch
127-473 is an M20 with a 3.5 mm pitch
127-489 is an M25 with a 3.5 mm pitch
127-495 is an M32 with a 5 mm pitch
127-388 is an M40 with a 5 mm pitch
127-502 is an M50 with a 6 mm pitch

Features and Benefits

• Nickel-plated brass locknuts
• Metric threads to EN60423
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical
• Equipment-WEEE

Applications

Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;

• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
AED 3.083Each (In a Box of 10) (ex VAT)
Nickel plated brass locknut,M20 3.5mm T
P.O.A.Each (In a Pack of 10) (ex VAT)