Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded

RS Stock No.: 176-1911Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 479.46

AED 47.946 Each (In a Pack of 10) (ex VAT)

AED 503.43

AED 50.343 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded

AED 479.46

AED 47.946 Each (In a Pack of 10) (ex VAT)

AED 503.43

AED 50.343 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in