Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded

RS Stock No.: 176-1947Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

1/4in

Material

Nickel Plated Brass

Thread Gender

Female

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 72.50

AED 7.25 Each (In a Pack of 10) (ex VAT)

AED 76.12

AED 7.612 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded

AED 72.50

AED 7.25 Each (In a Pack of 10) (ex VAT)

AED 76.12

AED 7.612 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

1/4in

Material

Nickel Plated Brass

Thread Gender

Female

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in