RS PRO Nitrile O-Ring O-Ring, 11.89mm Bore, 15.85mm Outer Diameter

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
11.89mm
Outside Diameter
15.85mm
Minimum Operating Temperature
-30°C
Thickness
1.98mm
Maximum Operating Temperature
+90°C
Country of Origin
India
AED 34.28
AED 34.28 1 Bag of 100 (ex VAT)
AED 35.99
AED 35.99 1 Bag of 100 (inc. VAT)
1
AED 34.28
AED 34.28 1 Bag of 100 (ex VAT)
AED 35.99
AED 35.99 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
11.89mm
Outside Diameter
15.85mm
Minimum Operating Temperature
-30°C
Thickness
1.98mm
Maximum Operating Temperature
+90°C
Country of Origin
India