Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nitrile O-Ring O-Ring, 14.1mm Bore, 17.3mm Outer Diameter

RS Stock No.: 258-0517Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

14.1mm

Outside Diameter

17.3mm

Minimum Operating Temperature

-30°C

Thickness

1.6mm

Maximum Operating Temperature

+90°C

Stock information temporarily unavailable.

AED 47.67

AED 47.67 1 Bag of 100 (ex VAT)

AED 50.05

AED 50.05 1 Bag of 100 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 14.1mm Bore, 17.3mm Outer Diameter

AED 47.67

AED 47.67 1 Bag of 100 (ex VAT)

AED 50.05

AED 50.05 1 Bag of 100 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 14.1mm Bore, 17.3mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

14.1mm

Outside Diameter

17.3mm

Minimum Operating Temperature

-30°C

Thickness

1.6mm

Maximum Operating Temperature

+90°C