RS PRO Nitrile O-Ring O-Ring, 144.4mm Bore, 150.6mm Outer Diameter
RS Stock No.: 255-6975Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
144.4mm
Outside Diameter
150.6mm
Minimum Operating Temperature
-30°C
Thickness
3.1mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
AED 33.50
AED 33.50 1 Bag of 5 (ex VAT)
AED 35.17
AED 35.17 1 Bag of 5 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 144.4mm Bore, 150.6mm Outer Diameter
1
AED 33.50
AED 33.50 1 Bag of 5 (ex VAT)
AED 35.17
AED 35.17 1 Bag of 5 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 144.4mm Bore, 150.6mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
144.4mm
Outside Diameter
150.6mm
Minimum Operating Temperature
-30°C
Thickness
3.1mm
Maximum Operating Temperature
+90°C
Country of Origin
India