RS PRO Nitrile O-Ring O-Ring, 37.47mm Bore, 48.13mm Outer Diameter
RS Stock No.: 256-2396Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
37.47mm
Outside Diameter
48.13mm
Minimum Operating Temperature
-30°C
Thickness
5.33mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
AED 54.92
AED 54.92 1 Bag of 25 (ex VAT)
AED 57.67
AED 57.67 1 Bag of 25 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 37.47mm Bore, 48.13mm Outer Diameter
1
AED 54.92
AED 54.92 1 Bag of 25 (ex VAT)
AED 57.67
AED 57.67 1 Bag of 25 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 37.47mm Bore, 48.13mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
37.47mm
Outside Diameter
48.13mm
Minimum Operating Temperature
-30°C
Thickness
5.33mm
Maximum Operating Temperature
+90°C
Country of Origin
India