Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nitrile O-Ring O-Ring, 43mm Bore, 46mm Outer Diameter

RS Stock No.: 255-7174Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

43mm

Outside Diameter

46mm

Minimum Operating Temperature

-30°C

Thickness

1.5mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

AED 44.05

AED 44.05 1 Bag of 50 (ex VAT)

AED 46.25

AED 46.25 1 Bag of 50 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 43mm Bore, 46mm Outer Diameter

AED 44.05

AED 44.05 1 Bag of 50 (ex VAT)

AED 46.25

AED 46.25 1 Bag of 50 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 43mm Bore, 46mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

43mm

Outside Diameter

46mm

Minimum Operating Temperature

-30°C

Thickness

1.5mm

Maximum Operating Temperature

+90°C

Country of Origin

India