RS PRO Nitrile Rubber O-Ring Cord, 8mm Diameter, 8.5m Length

RS Stock No.: 138-1610Brand: RS PRODistrelec Article No.: 30416961
brand-logo
View all in O-Ring Cords

Technical Document

Specifications

Brand

RS Pro

Diameter

8mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in
Stock information temporarily unavailable.

AED 179.92

AED 179.92 1 Reel of 1 (ex VAT)

AED 188.92

AED 188.92 1 Reel of 1 (inc. VAT)

RS PRO Nitrile Rubber O-Ring Cord, 8mm Diameter, 8.5m Length

AED 179.92

AED 179.92 1 Reel of 1 (ex VAT)

AED 188.92

AED 188.92 1 Reel of 1 (inc. VAT)

RS PRO Nitrile Rubber O-Ring Cord, 8mm Diameter, 8.5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 179.92
5 - 9AED 179.13
10 - 24AED 178.40
25+AED 177.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

8mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in