Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 19mm x 2m

RS Stock No.: 360-3797Brand: ArmacellManufacturers Part No.: CO-19X028-SLT
brand-logo
View all in Pipe Insulation

Technical Document

Specifications

Pipe Diameter

28mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 19mm x 2m
AED 165.154Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 19mm x 2m

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 19mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 19mm x 2m
AED 165.154Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Pipe Diameter

28mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 19mm x 2m
AED 165.154Each (In a Pack of 5) (ex VAT)