RS PRO Nitrile Rubber Seal, 10mm ID, 24mm OD, 7mm
RS Stock No.: 226-3698Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
10mm
Outside Diameter
24mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
AED 49.49
AED 49.49 1 Bag of 5 (ex VAT)
AED 51.96
AED 51.96 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 10mm ID, 24mm OD, 7mm
1
AED 49.49
AED 49.49 1 Bag of 5 (ex VAT)
AED 51.96
AED 51.96 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 10mm ID, 24mm OD, 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
10mm
Outside Diameter
24mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber