RS PRO Nitrile Rubber Seal, 12mm ID, 22mm OD, 6.5mm
RS Stock No.: 227-0499Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
22mm
Seal Type
Rotary Shaft Seal
Thickness
6.5mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
AED 47.70
AED 47.70 1 Bag of 5 (ex VAT)
AED 50.08
AED 50.08 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 12mm ID, 22mm OD, 6.5mm
1
AED 47.70
AED 47.70 1 Bag of 5 (ex VAT)
AED 50.08
AED 50.08 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 12mm ID, 22mm OD, 6.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
22mm
Seal Type
Rotary Shaft Seal
Thickness
6.5mm
Seal Material
Nitrile Rubber