RS PRO Nitrile Rubber Seal, 15mm ID, 25mm OD, 6mm
RS Stock No.: 227-0517Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
15mm
Outside Diameter
25mm
Seal Type
Rotary Shaft Seal
Thickness
6mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
AED 50.06
AED 50.06 1 Bag of 5 (ex VAT)
AED 52.56
AED 52.56 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 15mm ID, 25mm OD, 6mm
1
AED 50.06
AED 50.06 1 Bag of 5 (ex VAT)
AED 52.56
AED 52.56 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 15mm ID, 25mm OD, 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
15mm
Outside Diameter
25mm
Seal Type
Rotary Shaft Seal
Thickness
6mm
Seal Material
Nitrile Rubber