RS PRO Nitrile Rubber Seal, 8mm ID, 15mm OD, 7mm
RS Stock No.: 227-0662Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
15mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
AED 33.78
AED 33.78 1 Bag of 5 (ex VAT)
AED 35.47
AED 35.47 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 8mm ID, 15mm OD, 7mm
1
AED 33.78
AED 33.78 1 Bag of 5 (ex VAT)
AED 35.47
AED 35.47 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 8mm ID, 15mm OD, 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
15mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber