Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO NO Thermostats, 10A, -10°C to +50°C

RS Stock No.: 265-1575Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NO

Temperature Range

-10°C to +50°C

Country of Origin

China

Stock information temporarily unavailable.

AED 87.24

AED 87.24 Each (ex VAT)

AED 91.60

AED 91.60 Each (inc. VAT)

RS PRO NO Thermostats, 10A, -10°C to +50°C

AED 87.24

AED 87.24 Each (ex VAT)

AED 91.60

AED 91.60 Each (inc. VAT)

RS PRO NO Thermostats, 10A, -10°C to +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 87.24
10 - 19AED 83.69
20 - 49AED 78.49
50+AED 69.83

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NO

Temperature Range

-10°C to +50°C

Country of Origin

China