Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Noise Cancelling, Surface Mount 4mm Microphone Condenser -46dB

RS Stock No.: 724-3140Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-46dB

Directivity

Noise Cancelling

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Maximum Supply Current

0.5mA

Dimensions

4 (Dia.) x 1.5mm

Diameter

4mm

Height

1.5mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

You may be interested in
Stock information temporarily unavailable.

AED 17.92

AED 8.961 Each (In a Pack of 2) (ex VAT)

AED 18.82

AED 9.409 Each (In a Pack of 2) (inc. VAT)

RS PRO Noise Cancelling, Surface Mount 4mm Microphone Condenser -46dB
Select packaging type

AED 17.92

AED 8.961 Each (In a Pack of 2) (ex VAT)

AED 18.82

AED 9.409 Each (In a Pack of 2) (inc. VAT)

RS PRO Noise Cancelling, Surface Mount 4mm Microphone Condenser -46dB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 8.961AED 17.92
20 - 48AED 8.343AED 16.69
50+AED 7.88AED 15.76
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-46dB

Directivity

Noise Cancelling

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Maximum Supply Current

0.5mA

Dimensions

4 (Dia.) x 1.5mm

Diameter

4mm

Height

1.5mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

You may be interested in