Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused Terminal Block, 1-Way, 15 → 57A, 8 AWG Wire, Screw Down Termination

RS Stock No.: 813-3117Brand: RS PRODistrelec Article No.: 30417812
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

15 → 57A

Wire Size

8 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Ceramic

Voltage Rating

450 V

Cable CSA

10mm²

Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+800°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 37.28

AED 3.728 Each (In a Pack of 10) (ex VAT)

AED 39.14

AED 3.914 Each (In a Pack of 10) (inc. VAT)

RS PRO Non-Fused Terminal Block, 1-Way, 15 → 57A, 8 AWG Wire, Screw Down Termination

AED 37.28

AED 3.728 Each (In a Pack of 10) (ex VAT)

AED 39.14

AED 3.914 Each (In a Pack of 10) (inc. VAT)

RS PRO Non-Fused Terminal Block, 1-Way, 15 → 57A, 8 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

15 → 57A

Wire Size

8 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Ceramic

Voltage Rating

450 V

Cable CSA

10mm²

Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+800°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

China

You may be interested in