Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused Terminal Block, 1-Way, 2.5 mm² Wire, Screw Termination

RS Stock No.: 868-0809Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

Italy

Product details

End Connector Terminal Blocks

Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.

Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics

Standards

EN 60998-1: 2004
EN 60998-2-1: 2004

You may be interested in
Stock information temporarily unavailable.

AED 30.00

AED 0.60 Each (In a Pack of 50) (ex VAT)

AED 31.50

AED 0.63 Each (In a Pack of 50) (inc. VAT)

RS PRO Non-Fused Terminal Block, 1-Way, 2.5 mm² Wire, Screw Termination

AED 30.00

AED 0.60 Each (In a Pack of 50) (ex VAT)

AED 31.50

AED 0.63 Each (In a Pack of 50) (inc. VAT)

RS PRO Non-Fused Terminal Block, 1-Way, 2.5 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

Italy

Product details

End Connector Terminal Blocks

Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.

Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics

Standards

EN 60998-1: 2004
EN 60998-2-1: 2004

You may be interested in